• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla PS MP-M 321 Mounting plate Steel plate (W x H x D) 198 x 262 x 2 mm 1 pc(s)

Product type
Mounting plate
Material
Steel plate
Width
198 mm
Height
262 mm
Dim
(W x H x D) 198 x 262 x 2 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 26.28
-13 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PS MP-M 321 Polysafe mounting plate steel

  • Mounting plate steel sheet galvanized 2mm strong
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance -60°C to 140°C.
Product type

Mounting plate

Width

198 mm

Height

262 mm

Dim

(W x H x D) 198 x 262 x 2 mm

Board thickness (max.)

2 mm

Material

Steel plate

Content

1 pc(s)

Type

PS MP-M 321

RoHS-compliant

Yes

Depth

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595034 Bopla PS MP-M 321 Mounting plate Steel plate (W x H x D) 198 x 262 x 2 mm 1 pc(s)

Information

Information 2595034 Bopla PS MP-M 321 Mounting plate Steel plate (W x H x D) 198 x 262 x 2 mm 1 pc(s)

Download

Download 2595034 Bopla PS MP-M 321 Mounting plate Steel plate (W x H x D) 198 x 262 x 2 mm 1 pc(s)

Description

Scope of delivery

  • 1 Mounting plate

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)