• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla PS MP-PE 542 Mounting plate Polyester (W x H x D) 348 x 460 x 3 mm 1 pc(s)

Product type
Mounting plate
Material
Polyester
Width
348 mm
Height
460 mm
Dim
(W x H x D) 348 x 460 x 3 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS MP-PE 542 Polysafe mounting plate PE

  • Mounting plate polyester 3mm strong
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance -40°C to 110°C.
Product type

Mounting plate

Width

348 mm

Height

460 mm

Dim

(W x H x D) 348 x 460 x 3 mm

Board thickness (max.)

3 mm

Material

Polyester

Content

1 pc(s)

Type

PS MP-PE 542

RoHS-compliant

Yes

Depth

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595041 Bopla PS MP-PE 542 Mounting plate Polyester (W x H x D) 348 x 460 x 3 mm 1 pc(s)

Information

Information 2595041 Bopla PS MP-PE 542 Mounting plate Polyester (W x H x D) 348 x 460 x 3 mm 1 pc(s)

Download

Download 2595041 Bopla PS MP-PE 542 Mounting plate Polyester (W x H x D) 348 x 460 x 3 mm 1 pc(s)

Description

Scope of delivery

  • 1 Mounting plate

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)