• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1609200164 1609200164 Sanding discs Unperforated Grit size 180 (Ø) 125 mm 5 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding discs

Features

Unperforated

Grit size

180

(Ø)

125 mm

Content

5 pc(s)

Dim

(Ø) 125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492069 Bosch Accessories 1609200164 1609200164 Sanding discs Unperforated Grit size 180 (Ø) 125 mm 5 pc(s)

Description

Suitable for Bosch Disc 1 609 200 240. Suitable for the grinding of all types of wood, chipboard and panels, also for metal. Excellent shelf-life and best price/performance ratio. 125 mm, 180.

Scope of delivery

  • Disc diameter mm 125
  • Grain size: 180

Hints

This text is machine translated.