• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1609200213 Carbide metal Masonry pilot drill bit 12 mm Total length 400 mm Cylinder shank 1 pc(s)

1/2
Product type
Masonry pilot drill bit
Drill hole Ø
12 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Working length
350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry pilot drill bit

Drill hole Ø

12 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Working length

350 mm

Content

1 pc(s)

Total length

400 mm

Tool holder

Cylinder shank

Shank Ø

9 mm

Length

400 mm

(Ø)

12 mm

Shank diameter

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492082 Bosch Accessories 1609200213 Carbide metal Masonry pilot drill bit 12 mm Total length 400 mm Cylinder shank 1 pc(s)

Description

Standard carbide. Standard Life/resistance. 2-cutter. Standard 2-helical U-shape. Standard Life/good evacuation. Suitable for drilling holes in brick, limestone, natural and synthetic stone. It can be used in all hammer drills. Carbide tipped hammer, according to ISO# 5468. Drill Color: silver. 1-pack. 12 x 350 x 400 mm, d9 mm.

Hints

This text is machine translated.