• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1609200286 Grinding bit 5 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Grinding bit

Shank Ø

6 mm

Grit size

60

Material

Ceramic

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492100 Bosch Accessories 1609200286 Grinding bit 5 pc(s)

Description

The highest quality of grinding grain, binders and carrier material. Tools for safe and economical grinding and deburring with straight grinders and drills. Suitable for all straight grinders with collet and drills. For non-hard-ventilated and hardened steel. Pin shapes: round (a), half-round (b), (c), cylindrical, conical disk-shaped (d) (e). 5-piece. Schleifstift-Set. Recording of 6 mm, grain size 60;25;15;15;25;20 x 24; 30; 30; 25; 25 mm.

Scope of delivery

  • Clamping shank mm 6 (a) · 6 (b) · 6 (c) · 6 (d) · 6 (e)
  • Grain size: 60 · 60 · 60 · 60 · 60
  • Diameter mm: 25 · 15 · 15 · 25 · 20
  • Length mm 24 · 30 · 30 · 25 · 25

Hints

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)