• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 25-teiliges Schleifblatt-Set für Deltaschleifer, Körnung 180 2607017109 Sandpaper sheet Hook-and-loop-

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Features

Hook-and-loop-backed

Punched

Grit size

180

Width across corners

93 mm

Length

120 mm

Height

20 mm

Width

96 mm

Content

25 pc(s)

Dim

(L x W x H) 120 x 96 x 20 mm

Total dimensions

93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819602 Bosch Accessories 25-teiliges Schleifblatt-Set für Deltaschleifer, Körnung 180 2607017109 Sandpaper sheet Hook-and-loop-

Description

Velcro fastening system for a secure hold and rapid blade change · 6 suction holes for dust extraction · Suitable for delta sander all electric tool brand.

Features

  • Velcro fastening system for a secure hold and rapid blade change
  • 6 suction holes for dust extraction
  • Suitable for delta sander all electric tool brand.

Scope of delivery

  • 25 sanding sheetsVelcro;6 holes93 mmGrain 180Packaging: Shrunk with insert card without EuroholeDimensions (lxwxh) 120 x 96 x 20Weight 0.07 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)