• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608607417 Multi-purpose sandpaper set Hook-and-loop-backed, Punched Grit size 40, 80, 120, 180 (L x W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Multi-purpose sandpaper set Hook-and-loop-backed, punched Grit size 40, 80, 120, 180 (L x W) 102 mm x 62.93 mm Bosch 2608607417 25 pc(s)

  • For red wood and white paint
  • 11 holes
  • 25 pieces

Technical specifications

Product type

Multi-purpose sandpaper set

Features

Hook-and-loop-backed

Punched

Grit size

40

80

120

180

Length

102 mm

Width

62.93 mm

Content

25 pc(s)

Dim

(L x W) 102 mm x 62.93 mm

Total dimensions

102 x 62/93 mm

Uses


Red Wood + White Paint: noble corundum with plastic resin bond, for wood, wood tools, paint, varnish, filler.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825101 Bosch Accessories 2608607417 Multi-purpose sandpaper set Hook-and-loop-backed, Punched Grit size 40, 80, 120, 180 (L x W

Description

The Multi-purpose sandpaper set Hook-and-loop-backed, punched Grit size 40, 80, 120, 180 (L x W) 102 mm x 62.93 mm Bosch 2608607417 25 pc(s) is for red wood and white paint.

Features

  • Hook-and-loop fastening
  • 11 Hole
  • Red Wood: noble corundum with plastic resin bond for wood, wood tools
  • White Paint: Noble corundum around with plastic resin bond for paint, varnish, filler, spatula.

Scope of delivery

  • 2 x white paint K 40 and K 80
  • 3 each of white paint K 120 and K 180
  • 3 x redwood K 40
  • 5 x redwood K 80 and K 120
  • 2 x redwood K 180.

More interesting products

(*All information is plus legal VAT)