• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607001730 2607001730 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 8 mm 25 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

extra hard

Downforce

Allen

Content

3 pc(s)

Shape

C 6.3

Size

8 mm

Size

8/0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492931 Bosch Accessories 2607001730 2607001730 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 8 mm 25 mm

Description

Bits and Blades for Hexagonal screws to torque transmission without axial pressure. Type Extra Hard, proven quality with high dimensional stability. Manufactured with special hardening process. Typical application for hexagon socket screws with metric thread is the gland in metal. Drive ISO 1173 C6.3, 1/4" hexagonal shaft. HEX 8, 25 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)