• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607010610 X-Line 54-piece Drill bit set

1/2
Product type
Drill bit set
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Cylinder shank
Hex shank
Drill features
incl. bit set
incl. manual screwdriver
UKCA
yes
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

54-piece. X-Line Set

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Drill bit set

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Cylinder shank

Hex shank

Drill features

incl. bit set

incl. manual screwdriver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819582 Bosch Accessories 2607010610 X-Line 54-piece Drill bit set

Description

The may be missing from an household: Selected drill and schrauber-set for work in wood, stone and metal. In versatile tasks well prepared with 6 metal drill bits and each 5 stone and wood bits. 36 Screwdriver bits in lengths 25 and 50 mm for 5 screw head types. Including magnetic universal holder for a quick bit change and good hold the screw in the bit. Includes a handy "Pocket" screwdriver with ratchet function. The high-quality Bosch X-Line case also provides a way for order and clarity.

Scope of delivery

  • 5 x wood drill Ø 4-10 mm
  • 6 x HSS metal drill Ø 2-6 mm
  • 5 x masonry drill 5-10 mm
  • 8 x screwdriver bits L = 50 mm: PH 1/2/3, PZ 1/2/3
  • SL 4/6
  • 28 x screwdriver bits: PZ 0/0/L = 25 mm 1/1/2/2/3, PZ 0/0/1/1/2/2/3/3, SL 4/6/7, hex 3/4/5/6, T10/15/20/25/30/40
  • Universal holder, magnetic
  • "Pocket" screwdriver.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)