User & Safety Instructions 2254209 Bosch Accessories 2607011170 Jigsaw blade set Wood and Metal, 10-piece 10 pc(s)
Description
The 10-piece wood+metal jigsaw blade set is the ideal choice for wood and metal work. In addition to saw blades for coarse, fast and fine cuts, it also contains those for straight and curved cuts in soft wood. It also contains saw blades for reliable cuts in metal. All blades are compatible with jigsaws with a single-cam shaft system. Set content: T 119 BO Basic for Wood; T 119 B Basic for Wood; T 111 C Basic for Wood; T 244 D Speed for Wood; T 144 D Speed for Wood; T 101 AO Clean for Wood; T 101 B Clean for Wood; T 118 A Basic for Metal; T 118 B Basic for Metal; T 127 D Special for Aluminum
This text is machine translated.
Scope of delivery
Set119 BO Basic for Wood
T 119 B Basic for Wood
T 111 C Basic for Wood
T 244 D Speed for Wood
T 144 D Speed for Wood
T 101 AO Clean for Wood
T 101 B Clean for Wood
T 118 A Basic for Metal
T 118 B Basic for Metal
T 127 D Special for Aluminum
Description
The 10-piece wood+metal jigsaw blade set is the ideal choice for wood and metal work. In addition to saw blades for coarse, fast and fine cuts, it also contains those for straight and curved cuts in soft wood. It also contains saw blades for reliable cuts in metal. All blades are compatible with jigsaws with a single-cam shaft system. Set content: T 119 BO Basic for Wood; T 119 B Basic for Wood; T 111 C Basic for Wood; T 244 D Speed for Wood; T 144 D Speed for Wood; T 101 AO Clean for Wood; T 101 B Clean for Wood; T 118 A Basic for Metal; T 118 B Basic for Metal; T 127 D Special for Aluminum