User & Safety Instructions 819625 Bosch Accessories 2607017163 Fastener set Content 1 pc(s)
Description
Best equipped for almost every task: Extensive set for fixing shelves, cabinets and other items on concrete walls. The Bosch SDS Plus mounting kit includes 4 SDS Plus hammer drill bits Ø 5-8 mm, 3 screwdriver bits, a magnetic SDS Plus bit holder, 90 dowels and 75 screws. Includes matching drill bits, dowels, screws and bits for mounting or mounting Fixing of objects. Suitable for all brands of electrical tools.Safety note: Please wear protective goggles, dust mask, ear protection and gloves when using. Conveniently stored in the handy sorting box.
This text is machine translated.
Scope of delivery
4 x SDSplus drills (5/6/7/8mm)
SDSplus magnet holder
3 x screwdriver bits (PZ2)
75 screws: 25 of 3.5 x 30 mm, 20 of 4 x 35 mm, 20 of 4 x 40 mm, 10 of 5 x 50 mm
90 plugs: 30 pieces ø 5 mm, 25 pieces ø 6 mm, 20 pieces ø 7 mm, 15 pieces ø 8 mm.
Description
Best equipped for almost every task: Extensive set for fixing shelves, cabinets and other items on concrete walls. The Bosch SDS Plus mounting kit includes 4 SDS Plus hammer drill bits Ø 5-8 mm, 3 screwdriver bits, a magnetic SDS Plus bit holder, 90 dowels and 75 screws. Includes matching drill bits, dowels, screws and bits for mounting or mounting Fixing of objects. Suitable for all brands of electrical tools.Safety note: Please wear protective goggles, dust mask, ear protection and gloves when using. Conveniently stored in the handy sorting box.
This text is machine translated.
Scope of delivery
4 x SDSplus drills (5/6/7/8mm)
SDSplus magnet holder
3 x screwdriver bits (PZ2)
75 screws: 25 of 3.5 x 30 mm, 20 of 4 x 35 mm, 20 of 4 x 40 mm, 10 of 5 x 50 mm
90 plugs: 30 pieces ø 5 mm, 25 pieces ø 6 mm, 20 pieces ø 7 mm, 15 pieces ø 8 mm.
What kind of Small Bits & Pieces Sets are you looking for?