• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017347 AIZ 24 EC HCS Plunge saw blade 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

50 mm

Saw blade length

24 mm

Width

93 mm

Length

158 mm

Material

HCS

Material suitability

Wood

Compatible with

Bosch

Content

1 pc(s)

Weight

36 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601645 Bosch Accessories 2607017347 AIZ 24 EC HCS Plunge saw blade 50 mm 1 pc(s)

Description

Starlock HCS plunge saw blade wood. Dimensions: 24 x 50 mm. Plunge cuts in soft wood (e.g. for built-in ventilation grille). Recess in furniture elements cut (for example, to enable access to socket). Wood components (e.g. Plugs, pin) flush trimming. Filigree adjusting work in wood.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?