• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017350 ACZ 85 MT4 Carbide metal Semicircle blade 90 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Carbide LMT segment saw blade, grout and abrasive

  • Carbide technology

Technical specifications

Product type

Semicircle blade

Tool holder

Starlock

Saw blade width

90 mm

Saw blade length

160 mm

Width

90 mm

Length

160 mm

Material

Carbide metal

Material suitability

Tiles

Compatible with

Bosch

Content

1 pc(s)

Weight

44 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601644 Bosch Accessories 2607017350 ACZ 85 MT4 Carbide metal Semicircle blade 90 mm 1 pc(s)

Description

Starlock Carbide LMT segment saw blade, grout and abrasive. Joints on wall and floor tiles freeze asen. Grooves in porous concrete milling (e.g. for laying cables). Small cut-outs in soft wall tile cutting.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?