• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607018285 Multi-purpose drill bit set 4-piece 4 mm, 5 mm, 6 mm, 8 mm Cylinder shank 1 Set

1/4
Product type
Multi-purpose drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
Material suitability
Metal
Wood
Plastic
Stone
Masonry
Concrete
Ceramic
Tiles
Content
1 Set
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-purpose drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

Material suitability

Metal

Wood

Plastic

Stone

Masonry

Concrete

Ceramic

Tiles

Content

1 Set

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493181 Bosch Accessories 2607018285 Multi-purpose drill bit set 4-piece 4 mm, 5 mm, 6 mm, 8 mm Cylinder shank 1 Set

Description

The CYL-9 MultiConstruction drill offers stable drilling in all materials. Its centering tip supports an exact drilling start with a good guide. The diameter-optimized AWB hard-soldering and hardening technology makes the 2-Schneider more robust and reduces the vibration during use. In addition, the 4-spiral Dura design of the drill with reinforced core section ensures better wear resistance and stability when drilling in soft concrete. The drill is suitable for practically all materials used in interior construction work, e.g. soft concrete, masonry, brick, cement, light construction materials, Multi-layered materials, ceramics and tiles, wood, plastic, sheet metal and aluminum. The CYL-9 MultiConstruction drill is equipped with diamond-ground cutting edges and a specially ground tip, making it perfect for multi-purpose drilling. This drill is made of highly robust carbide with fine grain, has an extra long service life and offers optimum wear resistance. As a proof of quality, the drill bears the quality mark of PGM Masonry Drill Bit Association Board, which guarantees compliance with strict tolerances, precise drilling and a firm hold in the drill chuck. It is suitable with cylindrical shank systems for all wired or wireless impact drills and provides perfect results when drilling with and without impact.

This text is machine translated.

Scope of delivery

  • Diameter mm 4.0 · 5.0 · 6.0 · 8.0
  • Working length mm: 40 · 50 · 60 · 80
  • Total length mm 75 · 85 · 100 · 120
  • Dimension(s) set mm: 158.0 x 57.0 x 16

Hints

This text is machine translated.