• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607018750 Forstner bit set 5-piece 15 mm, 20 mm, 25 mm, 30 mm, 35 mm Cylinder shank 1 Set

1/4
Product type
Forstner bit set
Drill hole Ø
15 mm
20 mm
25 mm
30 mm
35 mm
Material suitability
Wood
Tool holder
Cylinder shank
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Forstner bit set

Drill hole Ø

15 mm

20 mm

25 mm

30 mm

35 mm

Material properties

carbide-tipped

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493249 Bosch Accessories 2607018750 Forstner bit set 5-piece 15 mm, 20 mm, 25 mm, 30 mm, 35 mm Cylinder shank 1 Set

Description

Art and Forstner bit



15; 20; 25; 30; 35 mm
5-piece Art drill bit set carbide

Scope of delivery

  • Diameter mm: 15.0
  • 20.0
  • 25.0
  • 30.0
  • 35.0

Hints

This text is machine translated.