• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019493 2607019493 Router sandpaper Hook-and-loop-backed, Punched Grit size 80 (Ø) 125 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Features

Hook-and-loop-backed

Punched

Grit size

80

(Ø)

125 mm

Content

25 pc(s)

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819699 Bosch Accessories 2607019493 2607019493 Router sandpaper Hook-and-loop-backed, Punched Grit size 80 (Ø) 125 mm 25 pc(s)

Description

Sanding sheet set for eccentric sander. 25-part. 8 holes. Velcro system. Diameter 125 mm, grit 80. High-quality universal sanding sheets for processing large, even curved surfaces. Fine and non-rigged finish. Powerful sanding sheets for uniform grinding results and high work progress on large, even curved surfaces. ideal for preparing surfaces (80er grain – medium). For perfect preparation of surfaces for further processing, for surface grinding and pre-grinding of small unevenness on hard and soft wood, wood materials, chipboard and metal. Eliminate rough grinding machining traces. Perfectly fitting universal abrasive sheets in the format diameter 125 mm with Velcro system for a secure hold and fast blade change. Suitable for eccentric sanders of most electrical tool brands. Suitable for the following materials: Color, filler, paint, wood/wood materials, hard/soft wood, chipboard, metal and rust. Safety information: Please wear safety goggles, dust mask and hearing protection when using the device.

This text is machine translated.

Scope of delivery

  • 25 sanding sheets
  • Velcro;
  • Ø 125 mm.
  • Grit 80
  • Packaging: Shrunk with adhesive label without Eurohole
  • Dimensions (lxwxh) 130 x 130 x 23
  • Weight 0.18 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)