• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608000660 3-piece set 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with

GAS 18V-10 L

Suitable for (cleaning utensil brand)

Bosch

Vacuum hose dimensions

35 mm

Type (Bosch)

Bosch Professional (blue)

Weight

179

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646563 Bosch Accessories 2608000660 3-piece set 1 pc(s)

Description

The tube is designed for use with Bosch vacuum cleaners. Diameter mm: 35, length [m]: 0.30, suitable for: GAS 18V-10 L Professional.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)