• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608201232 Diamond pot washer best for protective coating, 125x22.23 x 4.5 mm Best for Protective Coat

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond pot washer best for protective coating, 125x22.23 x 4.5 mm

  • Diamond technology

Technical specifications

(Ø)

125 mm

Bore Ø

22.23 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1644706 Bosch Accessories 2608201232 Diamond pot washer best for protective coating, 125x22.23 x 4.5 mm Best for Protective Coat

Description

Diamond pot washer best for protective coating for concrete grinder. Diameter: 125 mm, hole diameter: 22.23 mm, Segment Height: 4.5 mm. Suitable for the sanding thin layers of thermoplastic protective coatings on concrete, screed, fiber glass. Not suitable for large material removal of concrete. The medium-hard metal binding and wide segment distances are designed for low working temperatures. This smeared the protective coating not when sanding. Segments blunt welded. Two segment items for neat sanding and long life. Maximum unbalance 50 g/mm for vibration-free work.

Hints

This text is machine translated.