• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522401 2608522401 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Range of use

Universal

Drive

1/4" (6.3 mm)

Material

Steel

Material properties

tempered

Screwdriver features

Torsion area

Downforce

Pozidriv

Content

2 pc(s)

Size

PZ 2

2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060614 Bosch Accessories 2608522401 2608522401 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2

Description

The very robust Impact Control screwdriver bit is suitable even for the large torque of impact screwdrivers. The special torsion zone gives the bit an extremely long life for continuous use, the S2-modified steel and the optimized heat treatment method enable maximum performance under the toughest conditions. This product is perfect for heavy tasks like extensive assembly or heavy industrial work.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.