• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522521 2608522521 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Material

Steel

Material properties

quenched and tempered

Downforce

Phillips

Content

2 pc(s)

Features

Torsion area

Size

PH 3

55 mm

3

Phillips

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314079 Bosch Accessories 2608522521 2608522521 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3

Description

Robust insertion of screws! The special torsion zone absorbs the torque load on the tip of the drill Do you need cross-head screwdriver bits for screwing in screws? Bits that last longer and work well in demanding applications? Then the PRO PH Impact bits are the right choice. They are designed for strength and resistance to Hohem torque. The PRO PH Impact Bits are a good choice for installers who are looking for robust screwdriver bits for hard work. The bits are made of heat-treated, modified steel for excellent stability and resistance to high torques. Their torsion zone absorbs the torque load at the tip of the bits to ensure that they do not break. They have color-coded rings that show the head type and laser markers to help you choose the size you need.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.