• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608550559 Machine bit 7 mm Drive (screwdriver) 1/4" (6.3 mm) 65 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Machine bit

Drive

1/4" (6.3 mm)

Spanner size

7 mm

Length

65 mm

DIN standard

DIN ISO 1173

Spanner size

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493757 Bosch Accessories 2608550559 Machine bit 7 mm Drive (screwdriver) 1/4" (6.3 mm) 65 mm 1 pc(s)

Description

Socket wrench with permanent magnet. In connection with depth stop 2 607 002 586. 65 x 7 mm, M4.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?