User & Safety Instructions 2254233 Bosch Accessories 2608551078 Bits 8 mm, 10 mm, 13 mm Drive (screwdriver) Hex 50 mm 1 Set
Description
The extra hard socket wrench is a good choice for general work. Versatile and successful use thanks to S2-modified steel and optimized heat treatment process for above-average hardness for adequate performance for all types of work. A permanent magnet also provides firm hold and prevents slipping. A permanent magnet also provides firm hold and prevents slipping. Intended for general screwdriving with screwdrivers and drill bits. Wrench width mm: 8; 10; 13, length mm: 50
This text is machine translated.
Scope of delivery
Contains 3 socket wrenches
Wrench size: 8/10/13
Description
The extra hard socket wrench is a good choice for general work. Versatile and successful use thanks to S2-modified steel and optimized heat treatment process for above-average hardness for adequate performance for all types of work. A permanent magnet also provides firm hold and prevents slipping. A permanent magnet also provides firm hold and prevents slipping. Intended for general screwdriving with screwdrivers and drill bits. Wrench width mm: 8; 10; 13, length mm: 50