• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577215 2608577215 HSS Metal twist drill bit 4.7 mm Total length 80 mm DIN 338 Cylinder shank 10 pc

1/7
Product type
Metal twist drill bit
Drill hole Ø
4.7 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

4.7 mm

Tip angle

135°

Content

10 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

4.7 mm

Working length

47 mm

Total length

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208269 Bosch Accessories 2608577215 2608577215 HSS Metal twist drill bit 4.7 mm Total length 80 mm DIN 338 Cylinder shank 10 pc

Description

The HSS twist drill PointTeQ enables quick drilling into metal due to the PointTeQ design at the drill tip. Quick and easy drilling is possible because the self-centering tip prevents hiking. Due to the increased drilling rate, less heat and wear are generated. The PointTeQ design on the drill tip remains sharp and stands up for continuous use. This drill is for drilling through and centering holes in alloyed and unalloyed steel, in non-ferrous metals, cast steel, cast iron and plastic. The shaft is cylindrical (the shaft diameter corresponds to the drill diameter). It is used with drill stands and drill screwdrivers. There is a low risk of breakage, especially for drills with a diameter less than 6 mm, since the drill has been manufactured to have a highly elastic body. The groove coated with black oxide enables a quick removal of the chips. The HSS twist drill PointTeQ is manufactured according to DIN 338. The drill is type N (small side chip angle) with a tip angle of 135 degrees. Diameter (D) mm: 4.70, working length (L1) mm: 47

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.