• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577568 2608577568 HSS-G Metal twist drill bit 3.3 mm Total length 75 mm cut 6.35 mm 1 pc(s)

1/12
Product type
Metal twist drill bit
Drill hole Ø
3.3 mm
Content
1 pc(s)
Material
HSS-G
Type (Bosch)
Bosch Professional (blue)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

3.3 mm

Content

1 pc(s)

Material

HSS-G

Type (Bosch)

Bosch Professional (blue)

Material properties

cut

Material suitability

Steel

Tool holder

6.35 mm

Shank Ø

6.35 mm

Working length

36 mm

Total length

75 mm

75 mm

6.35 mm

Cylindrical plug-in axle

36 mm

FALSE

FALSE

3.30 mm

HSS

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732147 Bosch Accessories 2608577568 2608577568 HSS-G Metal twist drill bit 3.3 mm Total length 75 mm cut 6.35 mm 1 pc(s)

Description

Excellent life in metal! High-speed steel, polished for long-lasting performance Are you a construction worker or installer looking for durable drills to drill into metal with your drill or impact driver? The PRO Metal HSS-G Impact spiral drills are the right choice. You can use them to drill effectively into steel, non-ferrous metals and plastic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.