• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577631 2608577631 Metal twist drill bit 2 pc(s)

1/15
Product type
Metal twist drill bit
Content
2 pc(s)
Working length
24 mm
Total length
49 mm
Shaft diameter
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

Content

2 pc(s)

Working length

24 mm

49 mm

2 mm

Cylindrical plug-in axle

24 mm

FALSE

FALSE

2.00 mm

HSS

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732109 Bosch Accessories 2608577631 2608577631 Metal twist drill bit 2 pc(s)

Description

Excellent life in metal! High-speed steel, ground for long-lasting performance Do you need long-lasting drills to enable easy drilling without centering holes? The PRO Metal HSS-G spiral drill is the right choice. With it you can drill effectively and place holes exactly where they are supposed to be.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.