• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577716 Wood twist drill bit Total length 151 mm 1 pc(s)

1/11
Product type
Wood twist drill bit
Material suitability
Wood
Shank Ø
13 mm
Content
1 pc(s)
Working length
110 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood twist drill bit

Material suitability

Wood

Shank Ø

13 mm

Content

1 pc(s)

Working length

110 mm

Total length

151 mm

151 mm

10 mm

Cylindrical plug-in axle

110 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

13.00 mm

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732134 Bosch Accessories 2608577716 Wood twist drill bit Total length 151 mm 1 pc(s)

Description

Precision drilling in wood! The tip centers the wood twist drill and helps you drill clean, precise holes It can be a challenge to place holes where you need them. Not with PRO Wood twist drill bits designed for precise drilling in hard and soft wood.

This text is machine translated.