• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608585508 2608585508 HSS Metal twist drill bit 8.1 mm Total length 117 mm cut DIN 338 Cylinder shank

EAN:
Part number:
Item no:
1/3
Product type
Metal twist drill bit
Drill hole Ø
8.1 mm
Content
5 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

8.1 mm

Content

5 pc(s)

Material

HSS

Material properties

cut

Material suitability

Metal

Plastic

Non-ferrous metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

8.1 mm

Working length

75 mm

Total length

117 mm

Length

117 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494375 Bosch Accessories 2608585508 2608585508 HSS Metal twist drill bit 8.1 mm Total length 117 mm cut DIN 338 Cylinder shank

Description

Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm², cast steel, gray cast iron, sintered iron, malleable cast iron, non-ferrous metals, hard plastics. Precision-ground HSS-G Steel drill bits allows up to 40% faster drilling progress, or up to 50% lower feed force than standard ground HSS drill bits with cone shaped section. Self-centering cross-grinding drill bit, makes the vorkornen or pre-drilling up to 10 mm diameter is unnecessary. The HSS-G-drill bits are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. Pack of 5 150 x 75 x 117 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.