• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608585887 2608585887 HSS Metal twist drill bit 5.2 mm Total length 86 mm cobalt DIN 338 Cylinder shan

EAN:
Part number:
Item no:
1/5
Product type
Metal twist drill bit
Drill hole Ø
5.2 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

5.2 mm

Content

10 pc(s)

Material

HSS

Material properties

cobalt

Material suitability

Metal

Non-ferrous metal

Stainless steel

Plastic

Tensile strength (max.)

1000 N/mm²

Tool holder

Cylinder shank

Shank Ø

5.2 mm

Working length

52 mm

Total length

86 mm

Length

86 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494571 Bosch Accessories 2608585887 2608585887 HSS Metal twist drill bit 5.2 mm Total length 86 mm cobalt DIN 338 Cylinder shan

Description

Suitable for alloyed and unalloyed steel up to a tensile strength of 1000 N/mm², stainless steel V2A/V4A, gray cast iron, cast steel, acid and heat-resistant steels. Precision drill bits with a strong heat resistance and wear resistance. For use in drill stand or pillar drills. The HSS Co-Bohrer are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. 10-pack. 85 x 52 x 86 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.