• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608587010 Wood fraise set 13-piece 1/4" (6.3 mm) 1 Set

1/4
Product type
Wood fraise set
Material
Quenched steel
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood fraise set

Material

Quenched steel

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494759 Bosch Accessories 2608587010 Wood fraise set 13-piece 1/4" (6.3 mm) 1 Set

Description

Flat milling drill self cut speed



10;12;13;14;16;18;20;22;24;25;28;30;32 mm
13 pcs. Flat milling drill bit set self-cut speed in a roll-up pouch

Scope of delivery

  • Diameter mm: 10.0 · 12.0 · 13.0 · 14.0 · 16.0 · 18.0 · 20.0 · 22.0 · 24.0 · 25.0 · 28.0 · 30.0 · 32.0
  • Dimension(s) set mm: 300.0 x 345.0 x 20
  • Set3

Hints

This text is machine translated.