• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608587428 HSS Step drill bit 6 - 37 mm, PG7 - PG29 Total length 93 mm Triangular shank 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Tool holder

Triangular shank

Shank Ø

10 mm

Total length

93 mm

Drill features

Spiral groove

Drill hole diameter

6 - 37 mm

PG7 - PG29

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494894 Bosch Accessories 2608587428 HSS Step drill bit 6 - 37 mm, PG7 - PG29 Total length 93 mm Triangular shank 1 pc(s)

Description

Suitable for almost all thin materials, such as Non-ferrous metals, steel, plastic or stainless steel. Without Predrilling, burr-free cut into thin sheets. For deburring for round holes, drilling of several diameters with a drill, drill existing holes. Groove for longer life, less vibrations and faster drilling progress. Diameter marking in two spirals. 3-Flat Shank to prevent slipping in the drill chuck. Available in 2 designs HSS = 100% life. HSS-TiN = 125% life. HSS-AlTiN = 150% life (no cooling necessary). 12 stages of Ø 6-9 -12,5-15, 2-18, 6-20, 4-22, 5-34-37;5-26 -28,3-30, PG7 PG9 PG11-PG13.5-PG 16-PG 21-PG 29. 6 - 37 mm, 10.0 mm, 93 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.