• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608588069 HSS Step drill bit set 3-piece TiAIN Triangular shank 1 Set

1/4
Product type
Step drill bit set
Content
1 Set
Material
HSS
Material suitability
Metal
Plastic
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit set

Content

1 Set

Material

HSS

Material properties

TiAIN

Material suitability

Metal

Plastic

Tool holder

Triangular shank

Shank Ø

6 mm

8 mm

10 mm

Drill features

Spiral groove

Drill hole diameter

4 - 12 mm

4 - 20 mm

6 - 30 mm

Shank diameter

6/8/10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494923 Bosch Accessories 2608588069 HSS Step drill bit set 3-piece TiAIN Triangular shank 1 Set

Description

Suitable for almost all thin materials, such as Non-ferrous metals, steel, plastic or stainless steel. Without Predrilling, burr-free cut into thin sheets. For deburring for round holes, drilling of several diameters with a drill, drill existing holes. Groove for longer life, less vibrations and faster drilling progress. Diameter marking in two spirals. 3-Flat Shank to prevent slipping in the drill chuck. Available in 2 designs HSS = 100% life. HSS-TiN = 125% life. HSS-AlTiN = 150% life (no cooling necessary). 4-12; 4-20; 6-30 mm.

Scope of delivery

  • Design: HSS-Altin
  • Step diameter (range) mm: 4-12 · 4-20 · 6-30
  • Shaft diameter mm: 6.0 · 8.0 · 10.0
  • Step height mm: 4 · 4 · 4
  • Total length mm: 66.5 · 70.5 · 93.5

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)