• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594446 2608594446 Hole saw 30 mm cobalt 1 pc(s)

1/18
Product type
Hole saw
Drill hole Ø
30 mm
Material
HSSE-Co 8
Material suitability
Stainless steel (non-corrosive)
Working length
20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

30 mm

Material

HSSE-Co 8

Material properties

cobalt

Material suitability

Stainless steel (non-corrosive)

Working length

20 mm

Tool holder

Keyless chuck

Drill features

Depth stop

30 mm

20

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314216 Bosch Accessories 2608594446 2608594446 Hole saw 30 mm cobalt 1 pc(s)

Description

Long life when cutting holes in sheet metal! High-speed 8 % cobalt steel for durability and excellent performance For cutting sheet metal, you need a hole saw that is robust enough to penetrate hard steel while still carrying out clean and efficient pipe cuts. PRO Sheet Metal meets all these requirements and is therefore extremely popular with professional metal builders. We have developed the PRO Sheet Metal Hole Saw for professionals who need to cut metal. HSS teeth with 8 % cobalt have a sharp and long life. It has a sturdy body and has a practical ejection spring, which can be removed the core easily.

This text is machine translated.