• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608596343 Formwork bits 10 mm Total length 600 mm Cylinder shank 1 pc(s)

1/8
Product type
Formwork bits
Drill hole Ø
10 mm
Material
HSS
Material suitability
Wood
Plasterboard
Sheet metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Formwork bits

DIN standard

DIN 7490

Drill hole Ø

10 mm

Material

HSS

Material suitability

Wood

Plasterboard

Sheet metal

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Working length

550 mm

Total length

600 mm

(Ø)

10 mm

Shank diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495253 Bosch Accessories 2608596343 Formwork bits 10 mm Total length 600 mm Cylinder shank 1 pc(s)

Description

Very robust drills: drills and sleeve are screwed, thereby low risk of breakage and improved run. Leaking helical groove as well as offset drill and shaft ends to prevent the jamming even in moist wood. Also cut in wood embedded nails. Binding free, safe working by offset drill and shaft ends. Suitable for Schalungsbau, interior fittings, sanitary facilities, und heating system construction, electrical installation, also for metals such as Sandwich material with steel, aluminum or profile sheet metal, wood, gypsum boards, light construction materials, insulation. It can be used in all drills with a 13-mm-drill chuck. HSS twist drill bit with long sleeve, drilling point with taper grinding 118°, according to DIN 7490. Drill complies with the safety standards of the Employer's Liability Insurance Association for wood. Drill color: black, blank. Note: Only Turning, drilling without impact. Total length 600 mm. 10 x 600 mm, d8 mm.

Hints

This text is machine translated.