• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608596668 Quick-helix drill bit 3 - 14 mm Chromium vanadium steel Total length 58 mm Cylinder shank 1

1/2
Product type
Quick-helix drill bit
Content
1 pc(s)
Material
Chromium vanadium steel
Type (Bosch)
Bosch Professional (blue)
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Quick-helix drill bit

Content

1 pc(s)

Material

Chromium vanadium steel

Type (Bosch)

Bosch Professional (blue)

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

6 mm

Total length

58 mm

Drill hole diameter

3 - 14 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495475 Bosch Accessories 2608596668 Quick-helix drill bit 3 - 14 mm Chromium vanadium steel Total length 58 mm Cylinder shank 1

Description

Suitable for non-ferrous metals, plastic. Ground drill bit. 3-14 mm, 58 mm, 6 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.