• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608597415 Formwork bits 24 mm Total length 600 mm SDS-Plus 1 pc(s)

1/8
Product type
Formwork bits
Drill hole Ø
24 mm
Material
HSS
Material suitability
Wood
Plasterboard
Sheet metal
Tool holder
SDS-Plus
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Formwork bits

Drill hole Ø

24 mm

Material

HSS

Material suitability

Wood

Plasterboard

Sheet metal

Tool holder

SDS-Plus

Content

1 pc(s)

Working length

550 mm

Total length

600 mm

(Ø)

24 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495854 Bosch Accessories 2608597415 Formwork bits 24 mm Total length 600 mm SDS-Plus 1 pc(s)

Description

Very robust drills: drills and sleeve are screwed, thereby low risk of breakage and improved run. Leaking helical groove as well as offset drill and shaft ends to prevent the jamming even in moist wood. Also cut in wood embedded nails. Binding free, safe working by offset drill and shaft ends. Suitable for all hammer drill with an SDS Plus chuck adapter. Total length 600 mm. 24 x 600 mm.

Hints

This text is machine translated.