• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608597525 HSS Step drill bit 4 - 12 mm TiN Total length 66.5 mm Triangular shank 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Step drill bit HSS-TiN, 4 - 12 mm, 6 mm, 65 mm, 9 steps

  • 4 - 12 mm, 6.0 mm, 66.5 mm

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material properties

TiN

Material suitability

Metal

Plastic

Tool holder

Triangular shank

Shank Ø

6 mm

Total length

66.5 mm

Drill features

Spiral groove

Drill hole diameter

4 - 12 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495901 Bosch Accessories 2608597525 HSS Step drill bit 4 - 12 mm TiN Total length 66.5 mm Triangular shank 1 pc(s)

Description

Suitable for almost all thin materials, such as Non-ferrous metals, steel, plastic or stainless steel. Without Predrilling, burr-free cut into thin sheets. For deburring for round holes, drilling of several diameters with a drill, drill existing holes. Groove for longer life, less vibrations and faster drilling progress. Diameter marking in two spirals. 3-Flat Shank to prevent slipping in the drill chuck. Available in 2 designs HSS = 100% life. HSS-TiN = 125% life. HSS-AlTiN = 150% life (no cooling necessary). 9 stages of Ø 4-5 -6-7 -8-9 -10-11-12 mm. 4 - 12 mm, 6.0 mm, 66.5 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.