• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608597528 Metal fraise 6 mm Total length 90 mm Cylinder shank 1 pc(s)

1/2
Product type
Metal fraise
Drill hole Ø
6 mm
Content
1 pc(s)
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal fraise

Drill hole Ø

6 mm

Content

1 pc(s)

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

6 mm

Total length

90 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495904 Bosch Accessories 2608597528 Metal fraise 6 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Ground drill bit, drill bit, cross-ground 118°, deep-drawn cutting teeth. Ground milling drill bit HSS, drill tip with cross-grinding 118°, deep-drawn cutting teeth. Suitable for non-ferrous metals, wood. Recommended speed: 1000 to 2000 rpm. 6 x 90 mm, d6 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.