• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608597628 Douglas & Irwin bits 14 mm Total length 235 mm Hex shank 1 pc(s)

1/5
Product type
Douglas & Irwin bits
Drill hole Ø
14 mm
Material suitability
Wood
Tool holder
Hex shank
Shank Ø
11.1 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

14 mm

Material suitability

Wood

Tool holder

Hex shank

Shank Ø

11.1 mm

Content

1 pc(s)

Working length

160 mm

Total length

235 mm

(Ø)

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495957 Bosch Accessories 2608597628 Douglas & Irwin bits 14 mm Total length 235 mm Hex shank 1 pc(s)

Description

Suitable for all soft and hard woods, even in the case of wet wood. Ideal for use in the Baunebengewerbe, at room people Dachdeckern. It can be used in all drills with a 13-mm-drill chuck. For through holes and pre-drilling of Rafter nails and for rod dowel holes. Precision-ground for dimensional sustainable holes. High drilling progress through optimized spiral geometry. High break security, fine surface finish. Total length 235 mm. 14 x 160 x 235 mm, d 11.1 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)