• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 042906 Douglas & Irwin bits 6 mm Total length 235 mm 1/4" (6.3 mm) 1 pc(s)

1/8
Product type
Douglas & Irwin bits
Drill hole Ø
6 mm
Material
Chromium vanadium steel
Material suitability
Hardwood
Wood
Softwood
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

6 mm

Material

Chromium vanadium steel

Material suitability

Hardwood

Wood

Softwood

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

Content

1 pc(s)

Working length

160 mm

Total length

235 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308785 kwb 042906 Douglas & Irwin bits 6 mm Total length 235 mm 1/4" (6.3 mm) 1 pc(s)

Description

Japan Snake Drills, industrial quality, special super sharp tip grinding and main cutting for absolutely crack-free drilling in all soft and hard woods. This special tip grinding produces only small wood chips that are quickly removed. Color black, polished, CV-steel, with hexagonal shank 1/4" according to ISO 1173, E 6.3, for precise and force-protecting drilling with battery-operated machines and cabled machines. Ideal for all holes in wooden beams and all types of wood. Particularly suitable for holes in viewing areas for carpenters, interior fittings, carpentry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)