• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608601574 Diamond pot washer standard for Universal Turbo, 125x22.23 x 5 mm Standard for Universal Tu

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond pot washer standard for Universal Turbo, 125x22.23 x 5 mm

  • Diamond technology

Technical specifications

Product type
(Ø)

125 mm

Bore Ø

22.23 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1645056 Bosch Accessories 2608601574 Diamond pot washer standard for Universal Turbo, 125x22.23 x 5 mm Standard for Universal Tu

Description

Diamond pot washer standard for Universal Turbo for concrete grinder. Diameter: 125 mm, hole diameter: 22.23 mm, Segment Height: 5 mm. The all-round turbo gang allows a fine grinding image during the finish work on natural stone, such as granite and on building materials such as concrete. The Turbo segment provides high sanding performance on many different surfaces. It helps to eliminate scratches - The first step in polishing applications. An economic solution for the grinding or polishing of concrete, granite, and many other materials. Maximum unbalance 50 g/mm for vibration-free work.

Hints

This text is machine translated.