• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608601762 Diamond cutting disc Diameter 125 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

(Ø)

125 mm

Compatible with (details)

Concrete

Bore Ø

22.33 mm

Material

Diamond

Material suitability

Concrete

Content

1 pc(s)

Height

50 mm

Length

150 cm

Width

100 mm

Weight

530 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616288 Bosch Accessories 2608601762 Diamond cutting disc Diameter 125 mm 1 pc(s)

Description

Superior durability in concrete - the Expert for Concrete high-life diamond pot achieves outstanding durability when grinding concrete layers. The double row arrangement of 18 segments ensures excellent durability and even grinding for less turbulence on the surface. The high balance of the grinding head provides for vibration-controlled grinding. It is compatible with angle grinders. The high balance enables vibration-controlled work, which protects both the user and the power tool. With 22.23 mm bore diameter for concrete grinder and angle grinder with clamping nut.

This text is machine translated.

Features

  • Long life for concreteThe Expert for Concrete high-speed diamond pot ensures the fastest results in concreteThe two-row arrangement of 18 segments ensures a very high resistanceThe high balance enables vibration-controlled work, which protects both the user and the power toolUniform grinding for less turbulence on the surface

More interesting products

(*All information is plus legal VAT)