• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-63482 Flap disc Diameter 125 mm Grit size=60 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 22.23 mm
  • Grit size A60
  • Max. disc diameter 125 mm
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

60

Material suitability

Metal

Non-ferrous metal

Plastic

Content

1 pc(s)

Weight

0.0880 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350077 Makita D-63482 Flap disc Diameter 125 mm Grit size=60 1 pc(s)

Description

Fan disc made of aluminum oxide, angled with glass fiber-reinforced rear side
The fan disc is made of aluminum oxide and has a medium 60 grit. Ideal is suitable for machining steel and can also be used for non-ferrous metals, plastic and wood. The angled shape of the fan disk makes it very effective for corners and angles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)