• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608601784 Supporting disc M14 hard Diameter 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Supporting disc M14 hard

  • ideal for rough grinding work
  • Maximum contact pressure

Technical specifications

Product type

Disc mount

(Ø)

125 mm

Thread size

M14

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354326 Bosch Accessories 2608601784 Supporting disc M14 hard Diameter 125 mm

Description

The supporting disc M14 hard is ideal for rough grinding work (P50 grit and coarser). It is characterized by a particularly rigid multi-groove construction, which ensures maximum contact pressure between the disc and the workpiece and thus enables heavy and highly aggressive grinding work. The angled surface of the plate ensures an ergonomic position when sanding for a comfortable working. The backing plate made of glass-fiber reinforced, heat-resistant plastic is extremely temperature-resistant and break-proof. Use this backing plate for P50 and coarser fiber grinding discs. It is suitable for angle grinders with M14 spindles.

Heavy and highly aggressive grinding work is possible thanks to a particularly rigid multi-groove construction, which ensures maximum contact pressure between the disc and the workpiece

This text is machine translated.

More interesting products

(*All information is plus legal VAT)