• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626875000 LAMELLAE GRINDING PLATE 76 MM P 60 F-ZK Diameter 76 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

512 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 10 mm
  • Grain size: P 60
  • Design: Straight
  • Max. Speed: 20100 rpm
Product type

Sanding disc mount

(Ø)

76 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235918 Metabo 626875000 LAMELLAE GRINDING PLATE 76 MM P 60 F-ZK Diameter 76 mm

Warranty Terms

Warranty Terms 2235918 Metabo 626875000 LAMELLAE GRINDING PLATE 76 MM P 60 F-ZK Diameter 76 mm

Description

Features

  • Suitable for rough and intermediate grinding in the entire metal area, stainless steel, steel, cast iron and steel plate
  • High laminated flooring on glass fabric plate
  • uniformly high grinding performance
  • Cooler joint
  • Low noise level
  • even grinding pattern; Comfortable grinding with very low vibrations
  • Best suitable for processing stainless steels
  • Maximum working speed 80 m/s; Inclined design: Angle of attack 7-9°.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)