• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602682 Bosch Power Tools Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Abrasives 1 p

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for abrasive, 180x22, 23 x 2.4 x 12 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Material suitability

Abrasives

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Features

Diamond

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496375 Bosch Accessories 2608602682 Bosch Power Tools Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Abrasives 1 p

Description

For all softer and abrasive materials such as bricks, sand stone or lime sandstone. The hard binding the strain in abrasive materials and provides maximum service life with up to 15 mm segment height. Excellent cutting speed thanks to the "Speed Stripes" for less side friction. Laser-welded diamond segments. 180 x 22.23 x 2.4 x 12 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?