• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602687 Bosch Power Tools Diamond cutting disc Diameter 400 mm Concrete, Limestone, Limestone 1 pc(

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for abrasive, 400 x 20.00 +25,40 x 3.2 x 12 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

3.2 mm

Material suitability

Concrete

Limestone

Limestone

Dim

(Ø) 400 mm

(Ø)

400 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496381 Bosch Accessories 2608602687 Bosch Power Tools Diamond cutting disc Diameter 400 mm Concrete, Limestone, Limestone 1 pc(

Description

For all softer and abrasive materials such as fresh concrete, sand stone or limestone. The hard binding the strain in abrasive materials and provides maximum service life with up to 15 mm segment height. Excellent cutting speed thanks to the "Speed Stripes" for less side friction. Laser-welded diamond segments. * With Reduction ring. 400 x 20.00 +25,40 x 3.2 x 12 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?