• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603719 X431 Flap disc Diameter 125 mm Bore diameter 22.33 mm Grit size 120 Steel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Disc shape: Straight design
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.33 mm

Dim

(Ø) 125 mm

Grit size

120

Material suitability

Steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616258 Bosch Accessories 2608603719 X431 Flap disc Diameter 125 mm Bore diameter 22.33 mm Grit size 120 Steel 1 pc(s)

Description

Good finish - the X431 Standard for Metal provides good finishing results when roughing edges, welds and ground metal surfaces. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-delta corundum, is robust, wear-resistant and creates a uniform surface finish. The robust X-fabric carrier material: Provides working stability for clean and consistent results. The X431 Standard for Metal is compatible with straight cutters. The solid resin adhesive of the abrasive grains provides wear resistance in hard use. The mounting plate is available in both angled and straight form and is made of both glass fiber and plastic. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Features

  • Good finishC430 Expert for Wood and Paint has a long service life for grinding wood, veneer and hardwoodRobust, wear-resistant abrasive surface, zirconium oxide-reinforced half-grain corundum, uniform finishRobust carrier material X-fabric: For working stability

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)