• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608605910 Sander paper Punched Grit size 320 (L x W) 230 mm x 93 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Punched

Grit size

320

Length

230 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 230 mm x 93 mm

Total dimensions

93 x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496815 Bosch Accessories 2608605910 Sander paper Punched Grit size 320 (L x W) 230 mm x 93 mm 10 pc(s)

Description

Powerful, ready-cut sanding sheets in Best for Paint, Best for Wood, Expert for Wood versions. For working on paint, varnish and roughcast, wooden materials, hardwood, chipboard, construction boards and metal. With hook-and-loop pad for rapid sheet changes and without hook-and-loop pad for clamp fastening. Without holes or with extraction holes for internal dust extraction. Sanding sheets for machines of all conventional brands and diameters. Suitable for sanding all types of wood, hardwood, chipboard, construction boards and metal. Appropriate for orbital sanders from Bosch, Atlas Copco, Black & Decker, Einhell, Festo/Festool, Makita, Metabo, Peugeot, RYOBI, Skil. Pack of 10. 93 x 230 mm, 40.

Hints

This text is machine translated.