• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608607402 Multi-purpose sandpaper Hook-and-loop-backed, Punched Grit size 40 (L x W) 102 mm x 62.93 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose sandpaper

Features

Hook-and-loop-backed

Punched

Grit size

40

Length

102 mm

Width

62.93 mm

Compatible with (details)

Bosch PSM 160 A multi-sander

Cordless multi-sander Bosch Prio

Bosch Ventario multi-sander

825600

826608

812101

Content

10 pc(s)

Dim

(L x W) 102 mm x 62.93 mm

Total dimensions

102 x 62/93 mm

Uses

White (paint): Suitable for sanding paint and varnish.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825035 Bosch Accessories 2608607402 Multi-purpose sandpaper Hook-and-loop-backed, Punched Grit size 40 (L x W) 102 mm x 62.93 m

Description

The C470 Best for Wood and Paint sanding sheet has an excellent material removal rate. The product has a calcium stearate coating, which prevents the blade from clogging. The surface with electrostatically exposed abrasive grains with defined gaps enables uniform dust extraction. This makes the sheet suitable for sanding wood, paint, varnish, caterpillar, fillers and plastics as well as hard materials such as polymers (Corian, Varicor). The C470 Best for Wood and Paint sanding sheet is suitable for multi-sander. The product is made of C/B paper and is filled with grinding grains made of half-grain corundum. This results in a uniformly high surface quality. The sanding sheet can be handled, changed and fixed quickly and easily thanks to the Velcro fastening system. Blade dimension(s) mm: 102x62, 93, Grain: 40

This text is machine translated.

Features

  • Klett-system
  • 11 hole
  • Red Wood: Special fused alumina with plastic resin connection, for wood, wood tools
  • White Paint: Special fused alumina with plastic resin connection, for colour, lacquer, filler, putty.

Scope of delivery

  • Blade dimension(s) mm: 102x62, 93
  • Grain size: 40