• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608608C38 Sandpaper roll Grit size 280 (L x W) 25 m x 38 mm 25 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper roll

Grit size

280

Length

25 m

Width

38 mm

Content

25 m

Dim

(L x W) 25 m x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513884 Bosch Accessories 2608608C38 Sandpaper roll Grit size 280 (L x W) 25 m x 38 mm 25 m

Description

In order for paint, Best for wood, order for metal, order for stone waterproof. In the designs Professional for Wood (Red Wood), Professional for metal (Blue Metal). Simply to the required length can be cut to size. Suitable for all common vibrating sanders, since on width duble. Suitable for the grinding of all metals. 38 mm x 25 m, 280.

Hints

This text is machine translated.